CTS Components 219-5MST

Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Tin
Mechanical Life2 kcycles
MountSurface Mount
Technical
Contact Resistance25 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-55 °C
Number of Positions5
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Actuator Length250 µm
Depth9.91 mm
Height4.05 mm
Length14.1732 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 219-5MST.

Electro Sonic
Datasheet2 pages6 years ago
Factory Futures
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-16.49%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 219-5MST.

Related Parts

Descriptions

Descriptions of CTS Components 219-5MST provided by its distributors.

Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP Switch Single Pole Single Throw 5 Raised Slide 0.1 Amp 20 Volt Gull Wing 2.54mm Surface Mount Tube
SURFACE MOUNT, GOLD DIP SWITCH, 5-POLE, MEDIUM ACTUATOR, BOT
Dip Switch, 0.1A, 50Vdc, 5Pos, Smd Rohs Compliant: Yes |Cts 219-5MST
219 Series SPST 5 Position Auto Placeable Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 50MA 24V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Tin
Mechanical Life2 kcycles
MountSurface Mount
Technical
Contact Resistance25 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-55 °C
Number of Positions5
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Actuator Length250 µm
Depth9.91 mm
Height4.05 mm
Length14.1732 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 219-5MST.

Electro Sonic
Datasheet2 pages6 years ago
Factory Futures
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes