CTS Components 218-6LPST

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-55 °C
Number of Positions6
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth8.44 mm
Height2.65 mm
Length8.7884 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 218-6LPST.

_legacy Avnet
Datasheet2 pages15 years ago
Electro Sonic
Datasheet6 pages3 years ago
Factory Futures
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages6 years ago
DigiKey
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+4.22%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 218-6LPST.

Related Parts

Descriptions

Descriptions of CTS Components 218-6LPST provided by its distributors.

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
DIP Switch Single Pole Single Throw 6 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount Tube
Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight
Dip Switch, 0.1A, 50Vdc, 6Pos, Smd Rohs Compliant: Yes |Cts 218-6LPST
SWITCH SLIDE DIP SPST 0.025A 24V
218 Series SPST 6 Position Auto Placeable Half Pitch Surface Mount DIP Switch

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2186LPST

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-55 °C
Number of Positions6
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth8.44 mm
Height2.65 mm
Length8.7884 mm
Pitch1.27 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 218-6LPST.

_legacy Avnet
Datasheet2 pages15 years ago
Electro Sonic
Datasheet6 pages3 years ago
Factory Futures
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages6 years ago
DigiKey
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes