TE Connectivity 2178712-8

Pin header, 8 pole, pitch 1.27 mm, straight, black, 2178712-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountCable
Number of Pins8
Technical
Connector TypeConnector, Pin, Plug
Contact Current Rating1.4 A
Current Rating1.3 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts8
Number of Positions8
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mounting OrientationVertical
TerminationIDC
Wire/Cable TypeRibbon
Dimensions
Height6.8 mm
Insulation Diameter889 µm
Length13.6 mm
Pitch1.27 mm
Row Spacing1.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178712-8.

Master Electronics
Datasheet4 pages9 years ago
Datasheet1 page9 years ago
Burklin Elektronik
Technical Drawing1 page9 years ago
ShanghaiCT
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-31.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2178712-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 2178712-8 provided by its distributors.

Pin header, 8 pole, pitch 1.27 mm, straight, black, 2178712-8
CONNECTOR, PLUG, 8POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 8Contacts; Gender: Plug; Product Range: Micro-MaTch Value-Line Series; Contact Terminat; Available until stocks are exhausted Alternative available
Connector, Plug, 8Pos, 2Row, 1.27Mm; Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Brass; Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 2178712-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountCable
Number of Pins8
Technical
Connector TypeConnector, Pin, Plug
Contact Current Rating1.4 A
Current Rating1.3 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts8
Number of Positions8
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mounting OrientationVertical
TerminationIDC
Wire/Cable TypeRibbon
Dimensions
Height6.8 mm
Insulation Diameter889 µm
Length13.6 mm
Pitch1.27 mm
Row Spacing1.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178712-8.

Master Electronics
Datasheet4 pages9 years ago
Datasheet1 page9 years ago
Burklin Elektronik
Technical Drawing1 page9 years ago
ShanghaiCT
Datasheet5 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSNon-Compliant