TE Connectivity / AMP 2178712-4

Pin header, 4 pole, pitch 1.27 mm, straight, black, 2178712-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountCable
Number of Pins4
Technical
Connector TypeConnector, Pin, Plug
Contact Current Rating1.4 A
Current Rating1.3 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationStraight
PCB Mounting OrientationVertical
TerminationIDC
Wire/Cable TypeRibbon
Dimensions
Height6.8 mm
Insulation Diameter889 µm
Length8.6 mm
Pitch1.27 mm
Row Spacing1.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2178712-4.

Farnell
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page2 years ago
ShanghaiCT
Datasheet5 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2178712-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2178712-4 provided by its distributors.

Pin header, 4 pole, pitch 1.27 mm, straight, black, 2178712-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount T/R
4P, MOW, MICRO-MATCH VALUE LINE Part Number: 2178712-4 | Internal Number: 2178712-4 | TE Connectivity
French Electronic Distributor since 1988
IDC CONN, BOARD IN, 16POS, 2ROW, 1.27MM;
4P, MOW, MICRO-MATCH VALUE LINE
Connector, PLUG, 4POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Plug; Product Range:Micro-MaTch Value-Line Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountCable
Number of Pins4
Technical
Connector TypeConnector, Pin, Plug
Contact Current Rating1.4 A
Current Rating1.3 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage100 V
OrientationStraight
PCB Mounting OrientationVertical
TerminationIDC
Wire/Cable TypeRibbon
Dimensions
Height6.8 mm
Insulation Diameter889 µm
Length8.6 mm
Pitch1.27 mm
Row Spacing1.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2178712-4.

Farnell
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page2 years ago
ShanghaiCT
Datasheet5 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSNon-Compliant