TE Connectivity / AMP 216195-4

96P.IEC-C Fem.conn.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationStraight
TerminationSolder
Dimensions
Depth10.6 mm
Length93.9 mm
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 216195-4.

Descriptions

Descriptions of TE Connectivity / AMP 216195-4 provided by its distributors.

96P.IEC-C FEM.CONN.
Eurocard Type C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationStraight
TerminationSolder
Dimensions
Depth10.6 mm
Length93.9 mm
Pitch2.54 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant