EBM-Papst 2161-4-7320

Fan Accessories Metal Capacitor, Plastic Lid, Polypropylene Film Capacitor, 400V, 4mfd, Screw
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountScrew, Stud
Number of Pins2
Technical
Capacitance4 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationLead Wire
Voltage Rating (AC)420 V
Voltage Rating (DC)400 V
Dimensions
Diameter30 mm
Height104 mm
Length104 mm
Width104 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 2161-4-7320.

Master Electronics
Datasheet2 pages14 years ago
element14
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago
Newark
Datasheet1 page10 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-2.08%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 2161-4-7320.

Related Parts

Descriptions

Descriptions of EBM-Papst 2161-4-7320 provided by its distributors.

Fan Accessories Metal Capacitor, Plastic Lid, Polypropylene Film Capacitor, 400V, 4mfd, Screw
Capacitor, Polypro Metallized, Cap 4 uF, Vol-Rtg 420 VAC, QC, Metal Cap | ebm-papst 2161-4-7320
Fan Accessories Poly Film Capacitor 4mF/Screw Mount 35mm
Aluminum Electrolytic Capacitor 4Uf Wire Lead; Dielectric Type:-; Capacitor Case/Package:Can; Capacitance:4Μf; Capacitance Tolerance:-; Capacitor Mounting:Stud Mount - M8; Voltage(Ac):-; Capacitor Terminals:Wire Leaded Rohs Compliant: Yes |Ebm-Papst 2161-4-7320

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2161-4-7320.

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountScrew, Stud
Number of Pins2
Technical
Capacitance4 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationLead Wire
Voltage Rating (AC)420 V
Voltage Rating (DC)400 V
Dimensions
Diameter30 mm
Height104 mm
Length104 mm
Width104 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 2161-4-7320.

Master Electronics
Datasheet2 pages14 years ago
element14
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago
Newark
Datasheet1 page10 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant