WAGO 216-301

WAGO CORPORATION 216-301 / 216-301 YELLOW WAGO FERRULE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
28K7673 9,925 Buy Now »
USD
0.116 0.116 0.104 0.090 0.090
Heilind Electronics
WAG216-301 8,460 Buy Now »
USD
0.083 0.083 0.083 0.083 0.070
Omnical
291410428 Yes ··
EUR
0.040 0.040
Future Electronics
216-301 1,000 Buy Now »
USD
0.079 0.064
Interstate Connecting Components
216-301 8,460 Buy Now »
element14 APAC 2
1568830 10,525 Buy Now »
SGD
0.249 0.249 0.217 0.141 0.141
2579749 1,910 Buy Now »
SGD
0.214 0.178 0.142 0.142
Farnell
2579749 2,100 Buy Now »
GBP
0.120 0.100 0.080 0.080
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
216-301 400 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Shortec Electronics
216-301 6,750 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
216-301 Contact ··

Descriptions

WAG216-301FERRULE W/YELLOW INSUL 24AWG
Heilind Electronics
TERMINAL, WIRE FERRULE, 24AWG, YELLOW
Farnell
TERMINAL, FERRULE, 8 X 0.8MM, YELLOW
element14 APAC
FERRULE W/YELLOW INSUL 24AWG
Interstate Connecting Components
Wago 216 - 216-301
Omnical
SCREWLESS END STOP; SLEEVE FOR 0.25 MM / AWG 24; INSULATED; ELECTROLYTIC COPPER; Connector Type:Ferrule; Wire Size (AWG):24; Insulator Material:Uninsulated; Contact Material:Copper ;RoHS Compliant: Yes
Newark
24 AWG Yellow Color Polypropylene Ferrule Terminal
Future Electronics
WAGO CORPORATION 216-301 / 216-301 YELLOW WAGO FERRULE
ExcessParts.Net

Technical Specifications

Lead-Free Status Lead Free
Material Copper
Contact Material Copper
Insulation Material Non-Insulated
Wire Gauge 24 AWG
RoHS Compliant
Color Yellow

Documents

Farnell
Datasheet 4 pages 3 months ago
Future Electronics
Datasheet 1 page

Images

Alternate Names

WAG 216-301
WAGO CORPORATION 216-301
WAGO Kontakttechnik GmbH 216-301
WGO 216-301
WAGO KONTAKTTECHNIK 216-301
Wago Company of Japan 216-301
WAGO CONT 216-301
Wago Norge 216-301
WAGO INNOVATIVE CONNECTIONS 216-301
WAGO CORP 216-301

Search for other parts like 216- »