EBM-Papst 2156-4-7320

Fan Accessories Polypropylene Film Capacitor, Metal, 400V, 2Mfd, Screw Mount, 35Mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountScrew, Stud
Technical
Capacitance2 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Voltage Rating (AC)420 V
Dimensions
Diameter25 mm
Height74 mm
Length74 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 2156-4-7320.

Master Electronics
Datasheet2 pages14 years ago
element14
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago
Agility
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-0.61%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 2156-4-7320.

Descriptions

Descriptions of EBM-Papst 2156-4-7320 provided by its distributors.

Fan Accessories Polypropylene Film Capacitor, Metal, 400V, 2Mfd, Screw Mount, 35Mm
Thrml Mgmt Acces Metal Capacitor with Plastic Lid 2uF
Capacitor, Polypro Metallized, Cap 2 uF, Vol-Rtg 420 VAC, QC, Metal Cap w/Plastic Lid | ebm-papst 2156-4-7320
Cap Motor Run 2uF Metal Can 85C
Capacitor, 2 MFD, 400VAC, Metal
Thrml Mgmt Access Fan Capacitor
Aluminum Electrolytic Capacitor 2Uf Wire Lead; Dielectric Type:-; Capacitor Case/Package:Can; Capacitance:2Îœf; Capacitance Tolerance:-; Capacitor Mounting:Stud Mount - M8; Voltage(Ac):-; Capacitor Terminals:Wire Leaded Rohs Compliant: Yes |Ebm-Papst 2156-4-7320

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2156-4-7320.

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountScrew, Stud
Technical
Capacitance2 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationScrew
Voltage Rating (AC)420 V
Dimensions
Diameter25 mm
Height74 mm
Length74 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 2156-4-7320.

Master Electronics
Datasheet2 pages14 years ago
element14
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago
Agility
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant