TE Connectivity / AMP 215307-2

Socket header, 4 pole, pitch 2.54 mm, straight, green, 215307-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating3 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions4
Number of Rows2
OrientationStraight, Vertical
PackagingCarton
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.06 mm
Height7 mm
Lead Length3.1 mm
Length5.08 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 215307-2.

Future Electronics
Technical Drawing1 page5 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page14 years ago
Burklin Elektronik
Technical Drawing1 page8 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet21 pages15 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 215307-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 215307-2 provided by its distributors.

Socket header, 4 pole, pitch 2.54 mm, straight, green, 215307-2
2X2P HV100 REC CON. TE, 7.0MM; No. of Contacts:2Contacts; Product Range:-; Connector Mounting:PCB Mount; Contact Termination Type:Solder; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Gender:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Connector Shell Size:-; No. of Rows:2Rows; SVHC:No SVHC (27-Jun-2018)
Special Order: 2X2P HV100 REC CON. TE, 7.0MM PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 4 | PCB Header & Receptacle | Part Number: 215307-2 | Internal Number: 215307-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215307-2 .

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins4
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating3 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions4
Number of Rows2
OrientationStraight, Vertical
PackagingCarton
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth5.06 mm
Height7 mm
Lead Length3.1 mm
Length5.08 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 215307-2.

Future Electronics
Technical Drawing1 page5 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page14 years ago
Burklin Elektronik
Technical Drawing1 page8 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet21 pages15 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago