TE Connectivity / ERNI 214788

PCB terminal, 6 pole, pitch 2.54 mm, 40 A, screw connection M4, gray, 214788
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 214788.

Electro Sonic

Datasheet5 pages3 years ago

ERNI

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.45%

CAD Models

Download TE Connectivity / ERNI 214788 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-26
LTD Date2023-01-26

Descriptions

Descriptions of TE Connectivity / ERNI 214788 provided by its distributors.

PCB terminal, 6 pole, pitch 2.54 mm, 40 A, screw connection M4, gray, 214788
Conn Power Tap F 1 POS 2.54mm Press Fit ST Thru-Hole 6 Terminal 1 Port
Power to the Board 10MM SOLDER SCREW M4 40A AT 20DEG CEL
Product Type = Power Tap / Suitable for = PCB / Rated Current A = 40 / Pins = 6 / Termination Type = Soldering / Pitch mm = 2.54 / Material = Copper / Mounting Type = Screw / Length mm = 12 / Width mm = 8.64 / Height mm = 10

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC