Molex 214751-1022

Cable Assemblies, MICROFIT 3.0 SR R-S 2CKT 300 MM Sn | Molex Incorporated 214751-1022
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
PlatingTin
Technical
Number of Circuits2
Number of Rows1
Dimensions
Cable Length300 mm

Documents

Download datasheets and manufacturer documentation for Molex 214751-1022.

Molex
Datasheet1 page3 years ago
Master Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-3.87%

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 214751-1022.

Descriptions

Descriptions of Molex 214751-1022 provided by its distributors.

Cable Assemblies, MICROFIT 3.0 SR R-S 2CKT 300 MM Sn | Molex Incorporated 214751-1022
Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, Tin (Sn) Plating, 2 Circuits, Black
Cable Assembly Micro-Fit 3.0 Female to Pigtail 2 Position 300mm Length Black
Wtb Cord, Micro-Fit Rcpt-Free End, 11.8"; Connector To Connector:Micro-Fit 3.0 Receptacle To Free End; No. Of Positions:2Positions; Connector Pitch:3Mm; No. Of Rows:1 Row; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 214751-1022
Connector A = Micro-Fit 3.0 Receptacle / Connector B = Pigtail / Wire Size AWG AWG = 18 / Cable Length mm = 300 / Cable Type = UL 10002 / Cable Assembly Type = Discrete Wires / Cable Colour = Black / Circuits = 2 / Standards Met = UL Listed / Series = 214751 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2147511022

Technical Specifications

Physical
Contact PlatingTin
PlatingTin
Technical
Number of Circuits2
Number of Rows1
Dimensions
Cable Length300 mm

Documents

Download datasheets and manufacturer documentation for Molex 214751-1022.

Molex
Datasheet1 page3 years ago
Master Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago