3M 214-3339-00-0602J

Textool Test and Burn-In Sockets 0.100 DIP SOCKET 14 Contact Qty.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3M1402-ND 295 Buy Now »
USD
17.81 16.54 12.72 11.02 11.02
Avnet
214-3339-00-0602J 0 ··
USD
11.25 10.75 10.75
Chip One Stop Japan
C1S732400216443 10 Buy Now »
JPY
5120.00 4260.00 4260.00 4260.00 4260.00
Mouser
517-214-3339-00 212 Buy Now »
USD
17.80 16.53 12.72 11.61 11.61
Chip One Stop Global
C1S732400216443 167 Buy Now »
JPY
1780.00 1690.00 1680.00 1680.00 1680.00
Newark
85K7793 0 ··
USD
17.81 16.54 12.72 11.62 11.62
Allied Electronics
70114267 0 ··
USD
13.52 13.52 13.52
Heilind Electronics
MMM214-3339-00-0602J 0 ··
Farnell
1247151 0 ··
GBP
22.62 21.01 16.16 16.16 16.16
element14 APAC
1247151 0 ··
CNY
99.89 80.14 78.89 78.89 78.89
Distrelec
214-3339-00-0602J 186 Buy Now »
EUR
23.80 19.29 19.29 19.29 19.29
RS Components 2
1606182 39 Buy Now »
GBP
12.95 12.95 10.77 9.84 9.84
3380731 8 Buy Now »
GBP
14.71 14.71 11.78 10.13 10.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
214-3339-00-0602J 1 Buy Now »
USD
10.04 10.04 10.04 10.04 10.04
Ralph's Elec.
214-3339-00-0602J 3 Buy Now »
4 Star Electronics
214-3339-00-0602J 20 Send RFQ »
Abacus Technologies
214-3339-00-0602J 1,532 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
214-3339-00-0602J Contact ··
SemiconductorPLUS
214-3339-00-0602J Contact ··
XS Micro
214-3339-00-0602J Contact ··

Descriptions

14 way 3M std ZIF DIP socket 0.3in pitch
RS Components
IC test socket, DIL [3M] 214-3339-00-0602J IC test socket, DIL
Distrelec
DIP SOCKET, 14POS, THROUGH HOLE; Connector Type:DIP Socket; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold
Farnell
Textool Test and Burn-In Sockets 0.100 DIP SOCKET 14 Contact Qty.
Mouser
CONN IC DIP SOCKET ZIF 14POS GLD
Digi-Key
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
DIP Socket; Connector Type:DIP Socket; No. of Contacts:14; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.1"; Row Spacing:0.3"; Socket Mounting:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
DIP SOCKET, 14POS, THROUGH HOLE; Connect; DIP SOCKET, 14POS, THROUGH HOLE; Connector Type:DIP Socket; Series:-; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold
element14 APAC
ZIP DIP II Socket 14 position (.100 lead spacing)
Allied Electronics
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Avnet

Technical Specifications

Size-Height 11.9 mm
Size-Width 15.2 mm
Lead-Free Status Lead Free
Size-Length 33 mm
Mounting Angle 180 °
RoHS Compliant
Number of Contacts 14
Number of Pins 14
Contact Material Beryllium Copper
Pin Pitch 2.54 mm
Mounting Type Through Hole
Contact Plating Gold

Documents

element14
Datasheet 3 pages 16 years ago
Factory Futures
Datasheet 4 pages 4 years ago
Digi-Key
Datasheet 3 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 214-3339-00-0602J
MMM 214-3339-00-0602J
3M CORP 214-3339-00-0602J
3M TOUCH SYSTEMS 214-3339-00-0602J
3MTOUCH 214-3339-00-0602J
3M COMP 214-3339-00-0602J
3M ELECTRICAL SPEC 214-3339-00-0602J
3M Electronic Solutions Division 214-3339-00-0602J
3M CORPORATION 214-3339-00-0602J
3M Scotch 214-3339-00-0602J
3M - ISD 214-3339-00-0602J
3M PREFERRED CONVERTER 214-3339-00-0602J
3M-CO 214-3339-00-0602J
3M HONG KONG LTD 214-3339-00-0602J
3M ESM 214-3339-00-0602J
THE 3M CO 214-3339-00-0602J
3M GROUP 214-3339-00-0602J
3M (TC) 214-3339-00-0602J
3M-SCC 214-3339-00-0602J
3M Electronic Specialty 214-3339-00-0602J
3m Electrical Products Div 214-3339-00-0602J
3M - EPD 214-3339-00-0602J
3M/R 214-3339-00-0602J
3m Ohesd 214-3339-00-0602J
3M Taiwan Ltd 214-3339-00-0602J

Search for other parts like 214- »