TE Connectivity / AMP 213977-7

Conn Power SKT 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeReceptacle
Max Operating Temperature130 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Positions Loaded23
Number of Rows4
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Pitch3.81 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 213977-7.

Descriptions

Descriptions of TE Connectivity / AMP 213977-7 provided by its distributors.

Conn Power SKT 34 POS 3.81mm Solder RA Thru-Hole 34 Terminal 1 Port Bulk
CONN RCPT 34POS R/A PCB GOLD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeReceptacle
Max Operating Temperature130 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Positions Loaded23
Number of Rows4
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Pitch3.81 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant