TE Connectivity / AMP 213942-1

5mm (.197) Centerline 600 V 14 A max. (Metrimate)
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Current Rating14 A
Max Operating Temperature130 °C
Min Operating Temperature-55 °C
Number of Positions18
Number of Rows2
TerminationSolder
Voltage Rating600 V

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 213942-1.

Descriptions

Descriptions of TE Connectivity / AMP 213942-1 provided by its distributors.

5mm (.197) Centerline 600 V 14 A max. (Metrimate)
CONN HEADER 18POS R/A METRIMATE
METRIMATE PIN HEADER ASSEMBLY

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2139421

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Current Rating14 A
Max Operating Temperature130 °C
Min Operating Temperature-55 °C
Number of Positions18
Number of Rows2
TerminationSolder
Voltage Rating600 V

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant