TE Connectivity / AMP 213904-1

CIRCULAR CABLE CLAMP, SIZE 17, NYLON; Series: CPC/CMC; For Use With: Circular Plas
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialNylon
Shell MaterialNylon
Wire/Cable ColorBlack
Technical
OrientationStraight
Dimensions
Diameter28.6258 mm
Length35.46 mm
Width28.63 mm
Wire/Cable Diameter11.51 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 213904-1.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Jameco
Datasheet2 pages16 years ago
Newark
Datasheet1 page26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 213904-1.

Descriptions

Descriptions of TE Connectivity / AMP 213904-1 provided by its distributors.

CIRCULAR CABLE CLAMP, SIZE 17, NYLON; Series:CPC/CMC; For Use With:Circular Plas
Series 5/6 cable clamp; Size1 11.51mm dia
CPC CABLE CLAMP KIT,STD,SZ 17 Unscreened Circular Connector Backshell & Clamp | Part Number: 213904-1 | Internal Number: 213904-1 | TE Connectivity
CPC CABLE CLAMP KIT,STD,SZ 17 <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2139041

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialNylon
Shell MaterialNylon
Wire/Cable ColorBlack
Technical
OrientationStraight
Dimensions
Diameter28.6258 mm
Length35.46 mm
Width28.63 mm
Wire/Cable Diameter11.51 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 213904-1.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Jameco
Datasheet2 pages16 years ago
Newark
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-1
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages9 years ago