TE Connectivity 213845-7

Powerband Cont Assy, silver Plt Rohs Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MaterialCopper
MountCable
PlatingSilver
Technical
Connector TypePin
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationCrimp
Test Current50 A
Dimensions
Length28.52 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 213845-7.

Master Electronics
Datasheet64 pages15 years ago
TE Connectivity
Datasheet7 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet51 pages16 years ago
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 213845-7.

Descriptions

Descriptions of TE Connectivity 213845-7 provided by its distributors.

Powerband Cont Assy,silver Plt Rohs Compliant: Yes
Contact PIN Crimp ST Cable Mount Loose Piece
CONN PIN 12-14AWG SILVER CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MaterialCopper
MountCable
PlatingSilver
Technical
Connector TypePin
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationCrimp
Test Current50 A
Dimensions
Length28.52 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 213845-7.

Master Electronics
Datasheet64 pages15 years ago
TE Connectivity
Datasheet7 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet51 pages16 years ago
Datasheet7 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago