TE Connectivity / AMP 213756-4

25P Rcpt Asy, Drwr Conn, S/l Lf

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Max Operating Temperature130 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows5
TerminationSolder
Dimensions
Pitch5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 213756-4.

Descriptions

Descriptions of TE Connectivity / AMP 213756-4 provided by its distributors.

25P RCPT ASY,DRWR CONN,S/L LF
CONN RCPT DRAWER 25POS VERT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Max Operating Temperature130 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows5
TerminationSolder
Dimensions
Pitch5.08 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant