TE Connectivity / AMP 213574-2

RECTANGULAR CONNECTOR, 34WAY; Series: M Series; Gender: Receptacle; No. of Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPhenolic
MountPanel, Through Hole
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact RetentionWith
Contact StyleSocket
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows4
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
SealableNo
ShieldingUnshielded
TerminationSolder
Dimensions
Depth39.75 mm
Height23.24 mm
Lead Pitch3.81 mm
Length50.8 mm
Pitch3.81 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 213574-2.

TE Connectivity
Datasheet100 pages15 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Arrow Electronics
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 213574-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 213574-2 provided by its distributors.

RECTANGULAR CONNECTOR, 34WAY; Series:M Series; Gender:Receptacle; No. of Contact
Conn Rectangular SKT 34 POS 3.81mm Solder RA Thru-Hole Loose Piece
Rectangular Power Connectors, Connector Assembly, Receptacle, Cable-to-Board, 34 Position, 3.81 mm [.15 in] Centerline, AMP-METRIMATE
V.35,SKT ASY,RA,34P,W/BDLK, 213574-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213574-2.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPhenolic
MountPanel, Through Hole
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact RetentionWith
Contact StyleSocket
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows4
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
SealableNo
ShieldingUnshielded
TerminationSolder
Dimensions
Depth39.75 mm
Height23.24 mm
Lead Pitch3.81 mm
Length50.8 mm
Pitch3.81 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 213574-2.

TE Connectivity
Datasheet100 pages15 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Arrow Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Reach Statement1 page5 years ago