TE Connectivity 2132230-7

Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating4.2 A
Contact GenderMale
Contact StyleStraight
Current Rating3 A
GenderMale
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2.032 µm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length3.0988 mm
Depth6.4 mm
Height8.8 mm
Length22.5 mm
Mating Post Length3.6 mm
PCB Thickness1.6002 mm
Pitch2.5 mm
Tail Length3.4 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132230-7.

Farnell
Datasheet4 pages12 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Technical Drawing2 pages7 years ago
Instruction Sheet4 pages8 years ago
Datasheet7 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet2 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2132230-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 2132230-7 provided by its distributors.

Conn Shrouded Header HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
EP2.5 SHROUDED HDR ASSY 7P VER; Pitch Spacing:2.5mm; No. of Contacts:7Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mater
Special Order: EP2.5 Shrouded HDR ASSY 7P VER PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 7 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Wire-to-Board 7 | Header & Receptacle | Part Number: 2132230-7 | Internal Number: 2132230-7 | 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132230-7 .
  • 2132230-7.

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating4.2 A
Contact GenderMale
Contact StyleStraight
Current Rating3 A
GenderMale
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2.032 µm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length3.0988 mm
Depth6.4 mm
Height8.8 mm
Length22.5 mm
Mating Post Length3.6 mm
PCB Thickness1.6002 mm
Pitch2.5 mm
Tail Length3.4 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132230-7.

Farnell
Datasheet4 pages12 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Technical Drawing2 pages7 years ago
Instruction Sheet4 pages8 years ago
Datasheet7 pages11 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago