TE Connectivity / AMP 212435-9

Cable Accessories Ferrule Brass Tin Over Copper Package

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingCopper
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
ShapeCircular
Technical
Connector TypeFerrule
Contact Current Rating7.5 A
Contact GenderFemale
Current Rating7.5 A
InsulationNon-Insulated
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
OrientationStraight
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Wire/Cable Diameter310 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 212435-9.

Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Datasheet17 pages13 years ago
Technical Drawing1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 212435-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 212435-9 provided by its distributors.

Cable Accessories Ferrule Brass Tin Over Copper Package
Shielded Circular DIN Connectors
CIRC DIN FERRULE PLTD; 212435-9

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialBrass
Body PlatingCopper
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
ShapeCircular
Technical
Connector TypeFerrule
Contact Current Rating7.5 A
Contact GenderFemale
Current Rating7.5 A
InsulationNon-Insulated
Max Operating Temperature221 °C
Min Operating Temperature-67 °C
OrientationStraight
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Wire/Cable Diameter310 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 212435-9.

Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Datasheet17 pages13 years ago
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-1
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page6 years ago