TE Connectivity 211773-1

Female receptacle series CPC 19-pin [TE Connectivity] 211773-1 Female receptacle series CPC 19-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
211773-1 45 Buy Now »
USD
6.84 6.84 5.57 5.57 5.57
Avnet
211773-1 93 Buy Now »
USD
6.48 6.21 4.71 4.71 4.71
Verical
211773-1 102 Buy Now »
USD
4.17 4.17 4.17 4.17
Digi-Key
A1643-ND 359 Buy Now »
USD
6.82 6.53 5.40 3.98 3.69
Newark
99F3126 488 Buy Now »
USD
6.87 6.87 5.02 3.89 3.89
Chip One Stop Japan
C1S114400238065 200 Buy Now »
JPY
765.00 539.00 513.00 506.00 506.00
TTI
211773-1 2,134 Buy Now »
USD
4.41 4.41 4.41 4.41
Mouser
571-2117731 314 Buy Now »
USD
6.87 6.87 4.86 3.86 3.86
Onlinecomponents.com
2117731 425 Buy Now »
USD
4.26 3.08 2.96 2.96 2.96
Master Electronics
2117731 335 ··
USD
4.26 3.08 2.96 2.96 2.96
Sager Electronics
211773-1 23 Buy Now »
USD
3.63 3.35
A.E. Petsche 2
CM2117731 16 Buy Now »
USD
7.74 10.24 10.24 10.24 10.24
211773-1 0 ··
USD
19.46 19.46 19.46 19.46 19.46
Future Electronics
211773-1 265 Buy Now »
USD
3.05 3.05 2.93 2.93
Allied Electronics
70087405 756 Buy Now »
USD
6.43 6.43 5.01 3.95 3.95
PEI Genesis
211773-1 0 ··
Power and Signal Group
211773-1 0 ··
Electro Sonic
2117731 845 Buy Now »
USD
4.52 3.26 3.14 3.14 3.14
Distrelec
211773-1 19 Buy Now »
EUR
8.38 8.23 8.06 8.06 8.06
RS Components
6806867 629 Buy Now »
GBP
3.02 2.96 2.87 2.87 2.87
Avnet Europe
211773-1 0 ··
EUR
4.39 4.39
Avnet Asia
211773-1 0 ··
USD
6.28 5.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP211773-1 1,955 Buy Now »
USD
4.31 4.31 3.63 3.53 3.49
Heilind Asia
AMP211773-1 156 Buy Now »
USD
7.10 7.10 6.57 6.57 6.57
Gerber
211773-1 145 Buy Now »
USD
5.81 5.81 5.81 5.81 5.81
NEP Electronics
211773-1 8 ··
Interstate Connecting Components
211773-1 1,955 Buy Now »
STLAA.com
211773-1 109 ··
Tencell
211773-1 1,127 Buy Now »
USD
4.40 4.40 4.40 4.22 4.22
Quest
211773-1 1 Buy Now »
SIE
211773-1 835 ··
Abacus Technologies
211773-1 1,901 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
211773-1 Contact ··
Chip 1 Exchange
211773-1 Contact ··
Touchstone Systems
211773-1 Contact Send RFQ »
SemiconductorPLUS
211773-1 Contact ··
XS Micro
211773-1 Contact ··

Descriptions

Series 1 CPC Circular Plastic Connectors RECEPTACLE 19 PIN shell size 23
Mouser
23-19 CPC RECEPT REV SEX
Onlinecomponents.com
Conn CPC SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port
Sager Electronics
Conn CPC SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port
Verical
23-19 CPC RECEPT REV SEX
Interstate Connecting Components
23-19 CPC RECEPT REV SEX
Heilind Electronics
CPC CIR RECP HSG 19 PMV0WIR
NEP Electronics
23-19 CPC RECEPT REV SEX
Heilind Asia
23-19 CPC RECEPT REV SEX
TE Connectivity
Conn CPC SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port
Avnet Asia
Female receptacle series CPC 19-pin [TE Connectivity] 211773-1 Female receptacle series CPC 19-pin
Distrelec
23-19 CPC RECEPT REV SEX
Power and Signal Group
23-19 CPC RECEPT REV SEX
Gerber
211773-1 - Each
A.E. Petsche
23-19 CPC RECEPT REV SEX
PEI Genesis
Conn CPC SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port
Chip One Stop Japan
Housing rcpt series 1 shell size 23 19W
RS Components
CIRCULAR CONNECTOR RECEPTACLE SIZE 23, 19 POSITION, PANEL
Newark
CPC Series 1 Panel Mount Receptacle 19 Position Circular Plastic Connector
Future Electronics
CONN RECEPT CPC 19POS REV SER 1
Digi-Key
23-19 CPC RECEPT REV SEX
Master Electronics
Conn CPC SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port
Avnet
Connector Housing; CPC Receptacle; 19 Pos.; Sz. 23; Series 1; Panel Mnt; Rev Sex
Allied Electronics

Technical Specifications

ELV Compliant Compliant
Mounting Type Flange
Housing Color Black
Material Nylon
Lead-Free Status Lead Free
Lifecycle Status Active
Number of Positions 19
Color Black
Insulation Material Thermoplastic
Operating Voltage 600 V
Number of Contacts 19
Housing Material Nylon
Flammability Rating UL 94 V-0
RoHS Compliant
Gender Female
Packaging Box

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Future Electronics
Datasheet 1 page 13 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

TYCO 211773-1
TYCO ELECTRONICS 211773-1
TYC 211773-1
TE CONN 211773-1
TYCO ELECTRONICS CORPORATION 211773-1
TE CONNECTIVITY LTD 211773-1
TYCO ELEC 211773-1
TYCO ELECTRO 211773-1
TYCO ELECTRONICS CORP 211773-1
TYCO ELECTRONIC 211773-1
TYCO ELE 211773-1
TE CONNECT 211773-1
TYCO ELECT 211773-1
TE (Tyco) 211773-1
TE CONNECTIV 211773-1
TE CONNECTIVITY (TYCO) 211773-1
TYCO POWER SYSTEMS 211773-1
TE Connectivity / Circuit Prot 211773-1
TYCO ELECTRONICS HK LTD 211773-1
TE Connectivity / Circuit Protection 211773-1
TYCO INTERNATIONAL 211773-1
TE Connectivity Energy 211773-1
TE SENSOR SOLUTIONS 211773-1
TE Connectivity /CGS Brand 211773-1
TYCO ELECTRONICS LOGISTICS AG 211773-1
Tyco Electronics 211773-1
TE 211773-1
TE Connectivty 211773-1

Search for other parts like 211773- »