RAF Hardware 2114-440-AL-7

Standoff, Hex, Aluminum, Female, 4-40, 1.125" (28.6 mm), Clear Iridite | RAF 2114-440-AL-7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Manufacturer Package Identifier2114-440-AL-7
Dimensions
Height34.93 mm
Length28.58 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware 2114-440-AL-7.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Inventory History

3 month trend:
+32.87%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware 2114-440-AL-7.

Descriptions

Descriptions of RAF Hardware 2114-440-AL-7 provided by its distributors.

Standoff, Hex, Aluminum, Female, 4-40, 1.125" (28.6 mm), Clear Iridite | RAF 2114-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 1-1/8 in L, Aluminum Clear Iridite, 1/4" Hex W
Standoff, Hex Female-Female, 28.58Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:28.58Mm; External Width:6.35Mm; Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2114-440-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Technical Specifications

Technical
Manufacturer Package Identifier2114-440-AL-7
Dimensions
Height34.93 mm
Length28.58 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware 2114-440-AL-7.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago