TE Connectivity 211149-1

25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountPanel
Technical
Connector TypePin, Receptacle
Contact StylePin
Current Rating14 A
GenderReceptacle
Max Current Rating14 A
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows5
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationSolder
VDE TestedYes
Voltage Rating (DC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth40.77 mm
Height30.78 mm
Length62.53 mm
Panel Thickness2.3114 mm
Pitch5.08 mm
Row Spacing4.39 mm
Width30.78 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 211149-1.

Electro Sonic
Datasheet64 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet8 pages14 years ago
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet58 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 211149-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 211149-1 provided by its distributors.

25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
Plug & Socket Housing, Receptacle, Polyester; Product Range:Metrimate Series; Gender:Receptacle; No. Of Positions:25Positions; Pitch Spacing:5.08Mm; For Use With:Metrimate Drawer Connectors; Colour:Black; Connector Type:Plug & Socketrohs Compliant: Yes |Amp Te Connectivity 211149-1
PIN HSG,25 POSN,METRIMATE Connector System: Wire-to-Wire Wire-to-Panel Number of Positions: 25 Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 5 Wire-to-Wire 25 .2" | Rectangular Connector Housing | Part Number: 211149-1 | Internal Number: 211149-1 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2111491

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountPanel
Technical
Connector TypePin, Receptacle
Contact StylePin
Current Rating14 A
GenderReceptacle
Max Current Rating14 A
Max Operating Temperature130 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Contacts25
Number of Positions25
Number of Rows5
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationSolder
VDE TestedYes
Voltage Rating (DC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth40.77 mm
Height30.78 mm
Length62.53 mm
Panel Thickness2.3114 mm
Pitch5.08 mm
Row Spacing4.39 mm
Width30.78 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 211149-1.

Electro Sonic
Datasheet64 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet8 pages14 years ago
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet58 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago