Schroff 21100-660

Metal Sleeve; Nickel-Plated Brass; Package of 100 pcs

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1439-1155-ND 24 Buy Now »
USD
72.50 72.50 72.50 72.50 72.50
Chip One Stop Japan
SROF-0001050 17 Buy Now »
USD
136.00 133.00 133.00 133.00 133.00
Bisco
21100-660 3,143 Buy Now »
Newark
62W3902 0 ··
USD
75.05 72.49 66.52 66.52 66.52
Onlinecomponents.com
21100660 9 Buy Now »
USD
68.93 68.93 68.93 68.93 68.93
Chip One Stop Global 2
C1S726900010506 17 Buy Now »
JPY
15900.00 13000.00 13000.00 13000.00 13000.00
C1S726900020770 94 Buy Now »
JPY
15900.00 13400.00 7360.00 7360.00 7360.00
Master Electronics
21100660 7 ··
USD
68.93 68.93 68.93 68.93 68.93
Allied Electronics
70067552 9 Buy Now »
USD
112.18 112.18 112.18 112.18 112.18
Farnell
2291207 0 ··
GBP
113.76 109.88 100.83 100.83 100.83
element14 APAC
2291207 0 ··
SGD
119.15 115.37 100.30 100.30 100.30
Distrelec
21100-660 102 Buy Now »
EUR
47.11 44.28 44.28 44.28 44.28
Electro Sonic
21100660 9 Buy Now »
USD
73.07 73.07 73.07 73.07 73.07
RS Components
487703 24 Buy Now »
EUR
50.58 48.01 46.42 46.42 46.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
DB Roberts
21100660 9 Buy Now »
Abacus Technologies
21100-660 18,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
21100-660 Contact ··
Touchstone Systems
21100-660 Contact Send RFQ »
TransparentC
21100-660 Contact ··
XS Micro
21100-660 Contact ··

Descriptions

SLEEVE BRASS PLATED 100 PCS
Electro Sonic
Side Panel Screw Fixed For Ip 55
Chip One Stop Global
Metal Sleeve; Nickel-Plated Brass; Package of 100 pcs
Allied Electronics
Sleeve [Schroff] 21100-660 Sleeve
Distrelec
METAL SLEEVE, SHIELDED FRONT PANEL & PLUG IN UNIT
Farnell
SLEEVE BRASS PLATED 100 PCS
Master Electronics
METAL SLEEVE, SHIELDED FRONT PANEL & PLU; METAL SLEEVE, SHIELDED FRONT PANEL & PLUG IN UNIT; Accessory Type:Metal Sleeve; Thread Size - Metric:-; Thread Size - Imperial:-; For Use With:Shielded Front Panels & Plug In Units
element14 APAC
Sleeve brass M 2 5 nick 100 pcs
RS Components
METAL SLEEVE, SHIELDED FRONT PANEL & PLUG IN UNIT
Newark
HRDWR SLV BRASS PLATED 100 PCS
Digi-Key

Technical Specifications

RoHS Compliant

Documents

Newark
Datasheet 3 pages
Allied Electronics
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 2 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

SCHR 21100-660
SCHROFF GMBH 21100-660
SCHROFF INC 21100-660
Schroff (Pentair) 21100-660
SCHROFFPEN 21100-660
SFF 21100-660
SCHROFF SRL 21100-660
Schroff Packaging / Elektronik Industries 21100-660
SCHROFF GMBH (AIRFRT A/C) 21100-660
Schroff-Pentair Electronic Packaging 21100-660
SCHROFF (CARTE 21100-660
SCHROFF ROHS NT 21100-660
Schroff/Pentair Technical Products 21100-660
SCHROFF 5V/5A 21100-660
Schroff Scandinavia 21100-660
PENTAIR SCHROFF 21100-660
SCHROFF BUSPLAT 21100-660
man_schroff 21100-660
SCHROFF POWERPA 21100-660

Search for other parts like 21100- »