Molex 21039-0295

1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thick...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068792831 0 ··
USD
2.98 2.98 2.98 2.98 2.98
Newark
55H7322 0 ··
USD
1.73 1.49
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
21039-0295 1,800 Buy Now »
USD
1.40 1.40 1.40 1.40 1.40
Abacus Technologies
21039-0295 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
21039-0295 Contact ··
TransparentC
21039-0295 Contact ··

Descriptions

FFC Jumper Cable; Cable Assembly Type:FFC / FPC; Cable Length:4"; Cable Color:White; Color:White; Current Rating:1.3A; No. of Contacts:14; No. of Conductors:14; Pitch Spacing:1mm ;RoHS Compliant: Yes
Newark
Flat Ribbon Cable 14C
Carlton-Bates
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin(Sn) Plating
Molex

Technical Specifications

Number of Contacts 14
Current Rating 1.3 A
Number of Positions 14
Packaging Bag
Size-Length 101.6 mm
Lifecycle Status Obsolete
REACH SVHC Compliance No SVHC
Color White
Voltage Rating (DC) 30 V
Halogen Free Status Not Low Halogen
Cable Length 76 mm
ELV Compliant Compliant
Pin Pitch 1 mm
Number of Circuits 14
Lead-Free Status Lead Free
Number of Conductors 14
RoHS Compliant

Documents

Molex
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 3 years ago
Newark
Datasheet 1 page 2 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 21039-0295
MOL 21039-0295
MLX 21039-0295
MOLE 21039-0295
MOLX 21039-0295
MOLEX INCORPORATED 21039-0295
MOLEX CONNECTOR CORPORATION 21039-0295
MOLEX CONNECTOR CORP 21039-0295
MOLEX HONG KONG CHINA LTD 21039-0295
MOLEX ELECTRONICS 21039-0295
MXA 21039-0295
MOLEX PREMISE NETWORK 21039-0295
MOLEX INTERCONNECT GMBH 21039-0295
MOLEX GMBH 21039-0295
Molex Taiwan Ltd 21039-0295
MOLEX INDUSTRIAL 21039-0295
MOELX 21039-0295
MOLEX INTERCONNECT 21039-0295
MOLEX ELEKTRONIK GMBH 21039-0295
MOLEX CONNECTOR 21039-0295
MOLEX-ETC 21039-0295
GWCONNECT BY MOLEX 21039-0295
MOLEX / Rohs 21039-0295
MOLEX JAPAN COMPANY LIMITED 21039-0295
MOLEX INDUSTRIAL HDC 21039-0295
Molex, LLC 21039-0295

Search for other parts like 21039- »