TE Connectivity 2102737-1

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Automotive
Production

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating1.5 A
GenderReceptacle
Mating AlignmentWith
Max Current Rating1.5 A
Number of Columns16
Number of Contacts144
Number of Positions144
Number of Rows9
OrientationVertical
PackagingRail/Tube
PCB Mounting OrientationVertical
ShroudedUnshrouded
TerminationPress-Fit
Dimensions
Depth18.6 mm
Length31.22 mm
Pitch70 µm
Row Spacing45.72 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102737-1.

Farnell
Datasheet6 pages11 years ago
Sager Electronics
Technical Drawing2 pages10 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet16 pages11 years ago
TE Connectivity
Datasheet9 pages3 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
Datasheet10 pages11 years ago
Datasheet11 pages11 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-45.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2102737-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2102737-1 provided by its distributors.

Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Automotive
Board Connector, 144 Contact(s), 9 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
BP, Right End, MULTIGIG RT 2R Number of Positions: 144 Row-to-Row Spacing: 1.8 mm Row-to-Row Spacing: .07 in Mating Alignment: With Number of Rows: 9 High Speed Backplane Connector | 144 1.8 mm .07" With | Part Number: 2102737-1 | Internal Number: 2102737-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102737-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Connector TypeReceptacle
Contact Current Rating1.5 A
Current Rating1.5 A
GenderReceptacle
Mating AlignmentWith
Max Current Rating1.5 A
Number of Columns16
Number of Contacts144
Number of Positions144
Number of Rows9
OrientationVertical
PackagingRail/Tube
PCB Mounting OrientationVertical
ShroudedUnshrouded
TerminationPress-Fit
Dimensions
Depth18.6 mm
Length31.22 mm
Pitch70 µm
Row Spacing45.72 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102737-1.

Farnell
Datasheet6 pages11 years ago
Sager Electronics
Technical Drawing2 pages10 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet16 pages11 years ago
TE Connectivity
Datasheet9 pages3 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
Datasheet10 pages11 years ago
Datasheet11 pages11 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago