TE Connectivity / AMP 2102061-6

Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 10MM .76 Gold
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact StyleSocket
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts114
Number of Positions114
Number of Rows6
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating760 nm
Height6 mm
Pitch1.27 mm
Row Spacing1.27 mm
Stack Height10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2102061-6.

TE Connectivity
Datasheet4 pages7 years ago
Datasheet9 pages3 years ago
Technical Drawing1 page5 years ago
Technical Drawing1 page11 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages11 years ago
Datasheet19 pages12 years ago
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2102061-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2102061-6 provided by its distributors.

Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 10MM .76 Gold
Mezalok, Socket, 114 P, 10 Mm, 30 Au, Lf Rohs Compliant: Yes |Amp Te Connectivity 2102061-6
Conn Box Connector RCP 114 POS 1.27mm Solder ST SMD VITA 61 T/R
Socket, 114 p, 10 mm, 30 Au, LF, Mezalok
MEZZANINE CONN, RCPT, 114POS, 1.27MM;

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact StyleSocket
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts114
Number of Positions114
Number of Rows6
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating760 nm
Height6 mm
Pitch1.27 mm
Row Spacing1.27 mm
Stack Height10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2102061-6.

TE Connectivity
Datasheet4 pages7 years ago
Datasheet9 pages3 years ago
Technical Drawing1 page5 years ago
Technical Drawing1 page11 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages11 years ago
Datasheet19 pages12 years ago
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago