TE Connectivity 2102061-1

Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 10MM 1.27 Gold
Production
In Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact StyleSocket
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts114
Number of Positions114
Number of Rows6
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
SealableNo
StackableYes
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating1.27 µm
Depth9.42 mm
Height6 mm
Pitch1.27 mm
Row Spacing1.27 mm
Stack Height10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102061-1.

Master Electronics
Datasheet4 pages7 years ago
Datasheet9 pages3 years ago
Datasheet4 pages13 years ago
TE Connectivity
Datasheet1 page11 years ago
Technical Drawing1 page5 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages11 years ago
Datasheet19 pages12 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet8 pages13 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet4 pages4 years ago
Datasheet1 page11 years ago
Datasheet1 page10 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Peerless Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
+3.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2102061-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2102061-1 provided by its distributors.

Board to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 10MM 1.27 Gold
Board Stacking Connector, 114 Contact(s), 6 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle
Mezalok board to board receptacle connector for hi speed relability in adverse environments based on VITA 61 standard 114 pos. 1.27mm centerline 6 rows Stack Height = 10.00 mm
RECEPTACLE, 10MM, 1.27MM, 114WAY; Series:Mezalok; Pitch Spacing:1.27mm; No. of Contacts:114; Gender:Receptacle; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:6; Contact Termination:Solder; Contact Material:Beryllium Copper
Stacking Connector, Receptacle, 114 Position, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:6Rows; No. Of Contacts:114Contacts; Connector Mounting:Through Hole Mount; Product Range:-; Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 2102061-1
Mezalok, Socket, 114 p, 10 mm, 50 Au, TL PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 114 Number of Rows: 6 PCB Mount Receptacle Vertical Board-to-Board 114 | High-Speed Mezzanine Connector: Pin & Socket Connector | Part Number: 2102061-1 | Internal Number: 2102061-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102061-1.

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact StyleSocket
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts114
Number of Positions114
Number of Rows6
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
SealableNo
StackableYes
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating1.27 µm
Depth9.42 mm
Height6 mm
Pitch1.27 mm
Row Spacing1.27 mm
Stack Height10.0076 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102061-1.

Master Electronics
Datasheet4 pages7 years ago
Datasheet9 pages3 years ago
Datasheet4 pages13 years ago
TE Connectivity
Datasheet1 page11 years ago
Technical Drawing1 page5 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages11 years ago
Datasheet19 pages12 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet8 pages13 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet4 pages4 years ago
Datasheet1 page11 years ago
Datasheet1 page10 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page12 years ago
Peerless Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement1 page11 years ago