Molex 21020-0429

FFC Jumper Cable 40Conductors 0.076m 30V 0.5A Bag
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Number of Pins40
Technical
Current Rating500 mA
Max Current Rating500 mA
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits40
Number of Conductors40
Number of Contacts40
Number of Positions40
PackagingBulk
Wire/Cable TypeFlat Flex
Dimensions
Cable Length76 mm
Lead Pitch500 µm
Length76.2 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Molex 21020-0429.

Molex
Datasheet1 page12 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page9 years ago
Farnell
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page10 years ago
Newark
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages19 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 21020-0429.

Descriptions

Descriptions of Molex 21020-0429 provided by its distributors.

FFC Jumper Cable 40Conductors 0.076m 30V 0.5A Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 76.00mm Cable Length, Tin(Sn) Plating
CABLE FLAT FLEX 3" .50MM 40 POS
.50mm FFC/FPC Connectors 3 JUMPER 40 CIRCUIT
PREMO-FLEX 0.5MM LGT 76 TYPE40CKT
JUMPER, FFC TYPE A, 40WAY, 76MM
Cable Assy, 40Conductor, 76Mm, Wht; No. Of Conductors:40Conductor; Pitch Spacing:0.5Mm; Contact Orientation:same Sided Contacts; Cable Length - Imperial:3"; Cable Length - Metric:76Mm; Jacket Color:white; Cable Length:3" Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200429
  • 21020-0429.
  • 210200429

Technical Specifications

Physical
ColorWhite
Number of Pins40
Technical
Current Rating500 mA
Max Current Rating500 mA
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits40
Number of Conductors40
Number of Contacts40
Number of Positions40
PackagingBulk
Wire/Cable TypeFlat Flex
Dimensions
Cable Length76 mm
Lead Pitch500 µm
Length76.2 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for Molex 21020-0429.

Molex
Datasheet1 page12 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page9 years ago
Farnell
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page10 years ago
Newark
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago