CTS Components 210-6ESD

Switch DIP ON OFF SPST 6 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Number of Positions6
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Length16.7132 mm
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 210-6ESD.

Descriptions

Descriptions of CTS Components 210-6ESD provided by its distributors.

Switch DIP ON OFF SPST 6 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
SWITCH SLIDE DIP SPST 0.1A 20V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Number of Positions6
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Length16.7132 mm
Pitch2.54 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
WashableNo