CTS Components 210-4MS

Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Number of Positions4
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Length11.6332 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 210-4MS.

_legacy Avnet
Datasheet2 pages15 years ago
Future Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-12.78%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 210-4MS.

Related Parts

Descriptions

Descriptions of CTS Components 210-4MS provided by its distributors.

Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
210 Series Slide SPST 4 Position Through Hole Dip Switch
THROUGH HOLE, GOLD FLASH DIP SWITCH, 4-POLE, MEDIUM ACTUATOR
SWITCH SLIDE DIP SPST 100MA 20V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2104MS

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
Number of Positions4
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Length11.6332 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 210-4MS.

_legacy Avnet
Datasheet2 pages15 years ago
Future Electronics
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo