TE Connectivity / Corcom 20VQ1

Single Phase Filters, 20 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom Q
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package168
MountChassis Mount, Flanges, Panel
Technical
Capacitance4.4 µF
Current20 A
Current Rating20 A
Frequency5.06 kHz
Leakage Current730 µA
Max Current Rating20 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth57.9 mm
Length168.1 mm
Width52.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20VQ1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet292 pages12 years ago
Datasheet1 page7 years ago
State Electronics
Datasheet2 pages16 years ago
Factory Futures
Technical Drawing1 page20 years ago
Jameco
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Corcom 20VQ1.

Descriptions

Descriptions of TE Connectivity / Corcom 20VQ1 provided by its distributors.

Single Phase Filters, 20 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom Q
Q Series 20 A 5.625 x 2.07 mm Flange Mount Power Line EMI/RFI Filter
Single Phase EMC/EMI Line Filter 20 A 250VAC 50/60Hz Two Stage Quick Connect
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR20VQ1
20Vq1 M0=F7777 |Amp Te Connectivity 6609049-5
Power Line Filters 20A 1/4 QUIK CONN
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 20A CHASS MNT
LINE FILTER 250VAC 20A CHASSIS
20VQ1 M0=F7777 Current Rating: 20 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .73 mA Leakage Current (Max) (250VAC, 50Hz): 1.27 mA Single Phase Filters & Corcom Q Series | 20 A .250" FASTON .73 mA | Part Number: 20VQ1 | Internal Number: 6609049-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609049-5
  • 6609049-5 .

Technical Specifications

Physical
Case/Package168
MountChassis Mount, Flanges, Panel
Technical
Capacitance4.4 µF
Current20 A
Current Rating20 A
Frequency5.06 kHz
Leakage Current730 µA
Max Current Rating20 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth57.9 mm
Length168.1 mm
Width52.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20VQ1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet292 pages12 years ago
Datasheet1 page7 years ago
State Electronics
Datasheet2 pages16 years ago
Factory Futures
Technical Drawing1 page20 years ago
Jameco
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago