Panasonic 20SVP47M

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins7
Technical
Capacitance47 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)45 mΩ
Leakage Current188 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current1.89 A
Ripple Current (AC)1.89 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter8 mm
Height6.9 mm
Height - Seated (Max)7.0104 mm
Length6.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 20SVP47M.

Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 20SVP47M.

Related Parts

Descriptions

Descriptions of Panasonic 20SVP47M provided by its distributors.

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 1890mA 2000h 105C T/R
Aluminum Polymer Capacitor, 47 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount
Capacitor, Aluminum Organic Polymer, 20VDC,47uF,45mohm,8x7mm, T&R | Panasonic Electronic Components 20SVP47M
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20V, RADIAL CAN-SMD, FULL REEL; Capacitance: 47µF; Voltage Rating: 20V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVP Series; ESR: 0.045ohm; Lifetime @
Aluminum Electrolytic Capacitor, 47Uf, 20V, Radial Can-Smd, Full Reel; Capacitance:47Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Can - Smd; Esr:0.045Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic 20SVP47M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SVP47M.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins7
Technical
Capacitance47 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)45 mΩ
Leakage Current188 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current1.89 A
Ripple Current (AC)1.89 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter8 mm
Height6.9 mm
Height - Seated (Max)7.0104 mm
Length6.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 20SVP47M.

Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant