Panasonic 20SEP100MX

Cap Aluminum Polymer 100uF 20VDC 20% (10 X 8mm) Radial 5mm 0.035 Ohm 2570mA 3000h 105C Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)35 mΩ
Leakage Current400 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.57 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter10 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP100MX.

Upverter
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
TME
Datasheet3 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-3.53%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.596
$ 0.596
Stock
95,942
76,049
76,049
Authorized Distributors
17
17
17
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.57 A
2.57 A
2.57 A
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 20SEP100MX.

Related Parts

Descriptions

Descriptions of Panasonic 20SEP100MX provided by its distributors.

Cap Aluminum Polymer 100uF 20VDC 20% (10 X 8mm) Radial 5mm 0.035 Ohm 2570mA 3000h 105C Bag
Aluminum Polymer Capacitor, 100 uF, 20 V, ± 20%, Radial Leaded, Through Hole
Cap Ta Polymer 100Uf 20Vdc 35M Ohm Th 10 X 8Mm Rohs Compliant: Yes
SEP Series 20 V 100 uF LS=5 mm Radial OS-Con Polymer Aluminum Capacitor
Capacitor, Aluminum Organic Polymer, 20VDC,100uF,35mohm,10x8mm, Bulk | Panasonic Electronic Components 20SEP100MX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP, 100µF, 20V, 20%; Capacitance: 100µF; Voltage Rating: 20V; AE Capacitor Case: -; Product Range: OS-CON SEP Series; ESR: 0.035ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SEP100MX.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)35 mΩ
Leakage Current400 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.57 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter10 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP100MX.

Upverter
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
Master Electronics
Datasheet9 pages4 years ago
TME
Datasheet3 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant