Littelfuse 20KPA88C-B

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage149.1 V
CompositionZener
Max Breakdown Voltage113.821 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage92.89 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current142.3 A
Peak Pulse Power 20 kW
Power Line ProtectionNo
Reverse Standoff Voltage88 V
Reverse Voltage88 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA88C-B.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 20KPA88C-B.

Related Parts

Descriptions

Descriptions of Littelfuse 20KPA88C-B provided by its distributors.

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Tvs Axial Lead High Power - Bulk / Bulk
TVS Diode 20000W Axial Bi 10%
TVS DIODE 88V 149.1V P600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage149.1 V
CompositionZener
Max Breakdown Voltage113.821 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage92.89 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current142.3 A
Peak Pulse Power 20 kW
Power Line ProtectionNo
Reverse Standoff Voltage88 V
Reverse Voltage88 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA88C-B.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant