Littelfuse 20KPA60A-B

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage97.6 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage73.7 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage67 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current207 A
Peak Pulse Power 20 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage67 V
Reverse Standoff Voltage60 V
Reverse Voltage60 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA60A-B.

Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 20KPA60A-B.

Related Parts

Descriptions

Descriptions of Littelfuse 20KPA60A-B provided by its distributors.

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Tvs Axial Lead High Power - Bulk/Bulk |Littelfuse 20KPA60A-B
TVS Diode 20000W Axial Uni 5%
TVS DIODE 60V 97.6V P600
20KW 60VWM 5% UNI P600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage97.6 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage73.7 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage67 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current207 A
Peak Pulse Power 20 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage67 V
Reverse Standoff Voltage60 V
Reverse Voltage60 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA60A-B.

Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant