Littelfuse 20KPA56A

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage62.6 V
Clamping Voltage92.6 V
CompositionZener
Max Breakdown Voltage68.86 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current218.1 A
Min Breakdown Voltage62.6 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage56 V
PackagingTape & Reel (TR)
Peak Pulse Current218.1 A
Peak Pulse Power 20 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage56 V
Reverse Voltage56 V
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA56A.

Future Electronics
Datasheet6 pages9 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 20KPA56A.

Related Parts

Descriptions

Descriptions of Littelfuse 20KPA56A provided by its distributors.

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TVS HIGH POWER DIODE 20KPAA AX
TRANSIL UNI 20KW 63V P600 RoHSconf
TVS DIODE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:56V; Breakdown Voltage Range:62.6V; Clamping Voltage Vc Max:92.6V; Peak Pulse Current Ippm:218.1A; Diode Case Style:Axial Leaded; No. of Pins:2 RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage62.6 V
Clamping Voltage92.6 V
CompositionZener
Max Breakdown Voltage68.86 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current218.1 A
Min Breakdown Voltage62.6 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage56 V
PackagingTape & Reel (TR)
Peak Pulse Current218.1 A
Peak Pulse Power 20 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage56 V
Reverse Voltage56 V
TerminationAxial
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA56A.

Future Electronics
Datasheet6 pages9 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant