Littelfuse 20KPA28C

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Breakdown Voltage31.28 V
Clamping Voltage50.4 V
CompositionZener
Max Breakdown Voltage36.219 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 mA
Max Surge Current420.8 A
Min Breakdown Voltage29.56 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage28 V
PackagingTape & Reel (TR)
Peak Pulse Current420.8 A
Peak Pulse Power 20 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage28 V
Reverse Voltage28 V
TerminationAxial
Test Current50 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA28C.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 20KPA28C.

Related Parts

Descriptions

Descriptions of Littelfuse 20KPA28C provided by its distributors.

20KPA Series - 20000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,28V V(RWM),Axial-9.1
TVS Diode 20000W Axial Bi 10%
TVS DIODE 28V 50.4V P600
TVS DIODE HIGH POWER20K AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Breakdown Voltage31.28 V
Clamping Voltage50.4 V
CompositionZener
Max Breakdown Voltage36.219 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 mA
Max Surge Current420.8 A
Min Breakdown Voltage29.56 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage28 V
PackagingTape & Reel (TR)
Peak Pulse Current420.8 A
Peak Pulse Power 20 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage28 V
Reverse Voltage28 V
TerminationAxial
Test Current50 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 20KPA28C.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant