Ohmite 20J17K5E

Res Wirewound 17.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Power Dissipation10 W
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance17.5 kΩ
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Length47.1932 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J17K5E.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
DigiKey
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 20J17K5E.

Related Parts

Descriptions

Descriptions of Ohmite 20J17K5E provided by its distributors.

Res Wirewound 17.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RES 17.5K OHM 10W 5% AXIAL | Ohmite 20J17K5E
10W 17K5 Ohms Vitreous 5%/Box Ohmite Rohs Compliant: Yes |Ohmite 20J17K5E
RES, 17K5, 5%, 10W, WIREWOUND;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Power Dissipation10 W
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance17.5 kΩ
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Length47.1932 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J17K5E.

Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages3 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant