TE Connectivity 20EQ1

Power Line Filter 250V 20 A 0.01 - 30 MHz Flanged Mount Quick Connect Connection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package168
MountChassis Mount, Flanges, Panel
Technical
Capacitance4.4 µF
Current20 A
Current Rating20 A
Frequency5.06 kHz
Leakage Current220 µA
Max Current Rating20 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth57.9 mm
Height168.1 mm
Length168.1 mm
Width57.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 20EQ1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page9 years ago
TE Connectivity
Technical Drawing1 page20 years ago
State Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet1 page14 years ago
Mouser
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 20EQ1.

Descriptions

Descriptions of TE Connectivity 20EQ1 provided by its distributors.

Power Line Filter 250V 20 A 0.01 - 30 MHz Flanged Mount Quick Connect Connection
20EQ1 M0=F7776 Current Rating: 20 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
Rfi Power Line Filter, 20A, 380Ua; Capacitance:4.4 F; Voltage Rating:250Vac; Current Rating:20A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:6Mh; Leakage Current Max:380 A; Product Range:corcom Q Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EQ1.
  • 6609048-9
  • 6609048-9.

Technical Specifications

Physical
Case/Package168
MountChassis Mount, Flanges, Panel
Technical
Capacitance4.4 µF
Current20 A
Current Rating20 A
Frequency5.06 kHz
Leakage Current220 µA
Max Current Rating20 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth57.9 mm
Height168.1 mm
Length168.1 mm
Width57.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 20EQ1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet1 page6 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet12 pages12 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Sager Electronics
Technical Drawing1 page9 years ago
TE Connectivity
Technical Drawing1 page20 years ago
State Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages20 years ago
Farnell
Datasheet1 page14 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet5 pages6 years ago