TE Connectivity 20EP1

Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Production

Price and Stock

Technical Specifications

Physical
Case/Package125
MountChassis Mount, Flanges, Panel
Technical
Capacitance2.001 µF
Current20 A
Current Rating20 A
Frequency5.06 kHz
Leakage Current210 µA
Max Current Rating20 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth45.7 mm
Length125.7 mm
Width57.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 20EP1.

Sager Electronics
Datasheet3 pages12 years ago
Technical Drawing1 page0 years ago
Farnell
Datasheet12 pages12 years ago
Master Electronics
Datasheet292 pages12 years ago
Electro Sonic
Datasheet4 pages9 years ago
Future Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 20EP1.

Descriptions

Descriptions of TE Connectivity 20EP1 provided by its distributors.

Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Rfi Power Line Filter, 20A, 360Ua; Capacitance:2.001 F; Voltage Rating:250Vac; Current Rating:20A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:4.56Mh; Leakage Current Max:360 A; Product Range:- Rohs Compliant: Yes
20EP1=F7773 S0 Current Rating: 20 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .21 mA Leakage Current (Max) (250VAC, 50Hz): .36 mA Single Phase Filters & Corcom Ep Series | 20 A .250" FASTON .21 mA | Part Number: 20EP1 | Internal Number: 6609037-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EP1.
  • 6609037-9
  • 6609037-9 .

Technical Specifications

Physical
Case/Package125
MountChassis Mount, Flanges, Panel
Technical
Capacitance2.001 µF
Current20 A
Current Rating20 A
Frequency5.06 kHz
Leakage Current210 µA
Max Current Rating20 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8548900100
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth45.7 mm
Length125.7 mm
Width57.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 20EP1.

Sager Electronics
Datasheet3 pages12 years ago
Technical Drawing1 page0 years ago
Farnell
Datasheet12 pages12 years ago
Master Electronics
Datasheet292 pages12 years ago
Electro Sonic
Datasheet4 pages9 years ago
Future Electronics
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement2 pages11 years ago