TE Connectivity 2098198-5

Combination Line Connector, 1 Contact(s), Female, Plug
$ 2.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2098198-5.

Electro Sonic

Datasheet5 pages3 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Farnell

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.73%

CAD Models

Download TE Connectivity 2098198-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-350867-0
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural
TE Connectivity1-66361-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact
TE Connectivity770278-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 1; 0.062 in.
Connector Accessory, Wire Plug, Mx150L Sealed Connectors |Molex 19431-0013

Descriptions

Descriptions of TE Connectivity 2098198-5 provided by its distributors.

Combination Line Connector, 1 Contact(s), Female, Plug
Conn Housing PL 1 POS Crimp ST Cable Mount Black Package Automotive
CONNECTOR HOUSING, PLUG, 1WAYS ROHS COMPLIANT: YES
Socket, unequipped, 1 pole, straight, 1 row, black, 2098198-5
Plug Assembly, Sealed, 1 Posn,
2098198-5, TE CONNECTIVITY/AMP BRAND
PLUG CONNECTOR HOUSING, GF THERMOPLASTIC; PLUG CONNECTOR HOUSING, GF THERMOPLASTIC; Product Range:MCP 2.8 Series; Gender:Plug; No. of Positions:1Positions; Pitch Spacing:-; For Use With:AMP 1-968859-3 & 1-968857-3 Contacts
Plug Assembly, Sealed, 1 Posn, Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 1 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Device Mating Tab Width: 2.8 mm 48V Ready 2.8Mm Sealed Connector | 24 V 1 | Part Number: 2098198-5 | Internal Number: 2098198-5 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2098198-5 .