KYOCERA AVX 209527036001001

Conn Recept 36POS SMT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Number of Ports1
Number of Positions36
TerminationSolder
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 209527036001001.

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 209527036001001.

Descriptions

Descriptions of KYOCERA AVX 209527036001001 provided by its distributors.

CONN RECEPT 36POS SMT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Number of Ports1
Number of Positions36
TerminationSolder
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 209527036001001.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago