Rittal 2092200

Rittal 2092200 M6 Captive Nuts without Contact, Pack of 50, Rittal 2092200

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G8534373 Yes ··
USD
28.92 28.92 28.92 28.92 28.92
BgB Supply 2
2092200 Yes ··
USD
29.37 29.37 29.37 29.37 29.37
63988914290 1,000 Buy Now »
USD
29.37 29.37 29.37 29.37 29.37
Steven Engineering
2092200 12 Buy Now »
USD
27.90 27.90 27.90 26.14 26.14
Raptor Supplies
GR0519667 Yes ··
GBP
48.12 48.12 48.12 48.12 48.12
Omnical
251211142 Yes ··
EUR
0.320 0.320 0.320 0.320 0.320
Crescent Electric Supply Co
16771 Yes ··
USD
39.59 39.59 39.59 39.59 39.59
Allied Electronics
70385695 0 ··
USD
30.93 30.93 30.93 30.93 30.93
Grainger
5GJW5 Yes ··
USD
51.65 51.65 51.65 51.65 51.65
Farnell
1198951 0 ··
GBP
23.32 18.10 17.01 17.01 17.01
element14 APAC
1198951 0 ··
SGD
29.94 26.26 26.26 26.26 26.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
2092200 Contact ··

Descriptions

CAPTIVE NUTS, M6, PK50; Accessory Type:Captive Nut; For Use With:Attachment of Rack-Mounted Electronic Equipments; SVHC:No SVHC (19-Dec-2011); Pack Quantity:50; Series:RICASE
element14 APAC
RITTAL M6 EL CAPTIVE NUTS
Steven Engineering
Enclosure;Accessory;Captive Nuts;W/O Contact;M6;
Allied Electronics
Rittal EL 2092200 - 2092200
Omnical
CAPTIVE NUTS, M6, PK50; Accessory Type:Captive Nut; For Use With:Attachment of Rack-Mounted Electronic Equipments; SVHC 2:No SVHC; Pack Size:50; Series:RICASE
Farnell
Captive Nut Size M6 - pack of 50 - GR0519667
Raptor Supplies
RITTAL 2092200 Captive Nut, M6-1.00, Steel, ZP, PK50. More details: Captive Nut, Clinch Style Captive Nut, System of Measurement Metric, Steel, Fastener Finish Zinc Plated, Fastener Thread Direction Right Hand, Dia./Thread Size M6-1.00, Fastener Thread Type Metric, Nut Standards ASME B1.13M, Min. Panel Thickness 1.4mm, Mounting Hole 8.75mm, Package Quantity 50
Zoro
Rittal 2092200 M6 Captive Nuts without Contact, Pack of 50, Rittal 2092200
BgB Supply
Rittal Captive Nut (Size M6) [PK/50]. Model: 2092200. More details: Captive Nut, Steel, Finish Zinc Plated, Thread Size M6, Thread Direction Right Hand, Package Quantity 50
Grainger
"Rittal 2092200 Captive Nut Without Contact M6,"
Crescent Electric Supply Co

Technical Specifications

Material Steel
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

element14
Datasheet 1 page 10 years ago

Images

Alternate Names

RITTAL CORP 2092200
RITTAL CORPORATION 2092200
RITTAL LTD 2092200
Rittal Cor 2092200
RITTAL ENC 2092200
FAN UNIT RITTAL 2092200
RITTA 2092200
Rittal Enclosures 2092200

Search for other parts like 2092200 »