CTS Components 209-9MS

Switch DIP ON OFF SPST 9 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Tin
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life2 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions9
OrientationStraight
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Length24.3332 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 209-9MS.

_legacy Avnet
Datasheet2 pages15 years ago
Verical
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+5.12%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 209-9MS.

Related Parts

Descriptions

Descriptions of CTS Components 209-9MS provided by its distributors.

Switch DIP ON OFF SPST 9 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Slide Dip Switch, 9 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
SWITCH SLIDE DIP SPST 0.1A 20V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2099MS

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold, Tin
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life2 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions9
OrientationStraight
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Length24.3332 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 209-9MS.

_legacy Avnet
Datasheet2 pages15 years ago
Verical
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
WashableNo