Schroff 20860-109

CHASSIS PLATE, 270D; SVHC:No SVHC; External Depth:270mm; External Width:412.5mm; Rack Height U Multiple:2


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
SROF-0001273 3 Buy Now »
USD
85.80 85.80 85.80 85.80 85.80
Newark
64T6917 0 ··
CAD
57.42 57.42 47.27 45.67 45.67
Chip One Stop Global 2
C1S726900000651 14 Buy Now »
JPY
3760.00 2830.00 2830.00 2830.00 2830.00
C1S726900012735 3 Buy Now »
JPY
5640.00 5640.00 5640.00 5640.00 5640.00
Allied Electronics
70461402 0 ··
USD
41.26 41.26 37.18 37.18 37.18
Farnell
1370460 12 Buy Now »
GBP
21.79 19.48 19.48 19.48 19.48
element14 APAC
1370460 0 ··
SGD
36.62 36.62 32.87 32.87 32.87
Distrelec
20860-109 23 Buy Now »
EUR
22.72 21.12 21.12 21.12 21.12
RS Components
2599136 34 Buy Now »
GBP
16.80 15.95 15.42 15.42 15.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
20860-109 Contact ··

Descriptions

Mounting Plate Bolted Laterally Inside On A 19 Inch Chassis
Chip One Stop Global
CHASSIS PLATE, 270D; Accessory Type:Chassis Plate; For Use With:19" Chassis MultipacPRO; External Depth:270mm; External Width:412.5mm; Rack U Height:2
element14 APAC
Chassis plate 270mm depth
RS Components
Chassis plate,270mm depth
Allied Electronics
Mounting plate [Schroff] 20860-109 Mounting plate
Distrelec
CHASSIS PLATE, 270D; SVHC:No SVHC; External Depth:270mm; External Width:412.5mm; Rack Height U Multiple:2
Farnell
CHASSIS PLATE, 270D
Newark

Technical Specifications

Material Aluminum
REACH SVHC Compliance No SVHC
RoHS Compliant

Images

Alternate Names

SCHR 20860-109
SCHROFF GMBH 20860-109
SCHROFF INC 20860-109
Schroff (Pentair) 20860-109
SCHROFFPEN 20860-109
SFF 20860-109
SCHROFF SRL 20860-109
Schroff Packaging / Elektronik Industries 20860-109
SCHROFF GMBH (AIRFRT A/C) 20860-109
Schroff-Pentair Electronic Packaging 20860-109
SCHROFF (CARTE 20860-109
SCHROFF ROHS NT 20860-109
Schroff/Pentair Technical Products 20860-109
SCHROFF 5V/5A 20860-109
Schroff Scandinavia 20860-109
PENTAIR SCHROFF 20860-109
SCHROFF BUSPLAT 20860-109
man_schroff 20860-109
SCHROFF POWERPA 20860-109

Search for other parts like 20860- »