TE Connectivity 208487-1

Connector; Metal Shell CPC; Recept. Assy; 14 Pos.; Sz. 22; Series 1; Panel Mount

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1608-ND 451 Buy Now »
USD
38.74 34.97 30.36 27.22 27.22
Arrow
208487-1 79 Buy Now »
USD
27.62 26.99 26.75 26.75 26.75
Verical 3
208487-1 79 Buy Now »
USD
27.33 26.99 26.75 26.75 26.75
208487-1 74 Buy Now »
USD
32.16 32.16 29.64 29.64 29.64
208487-1 5 Buy Now »
USD
32.16 32.16 32.16 32.16 32.16
Avnet
208487-1 0 ··
USD
40.84 39.95 31.83 31.83 31.83
Newark
87F6179 112 Buy Now »
USD
40.31 34.97 30.37 27.23 27.23
TTI
208487-1 387 Buy Now »
USD
34.42 34.42 34.42 34.42 34.42
Mouser
571-2084871 16 Buy Now »
USD
38.74 34.97 30.36 28.68 28.68
Onlinecomponents.com
2084871 41 Buy Now »
USD
28.21 26.81 25.07 25.07 25.07
Chip One Stop Global 3
C1S757100203085 74 Buy Now »
JPY
3950.00 3950.00 2950.00 2950.00 2950.00
C1S757100959263 10 Buy Now »
JPY
5310.00 3450.00 3450.00 3450.00 3450.00
C1S757106001258 74 Buy Now »
JPY
5190.00 5190.00 5190.00
Master Electronics
2084871 30 ··
USD
28.21 26.81 25.07 25.07 25.07
Sager Electronics
208487-1 0 ··
USD
26.82 23.80 23.80
Future Electronics
208487-1 8 Buy Now »
USD
27.93 27.93 24.82 24.82 24.82
Allied Electronics
70083023 83 Buy Now »
USD
38.74 32.79 30.17 30.17 30.17
PEI Genesis
208487-1 0 ··
Peerless Electronic Supplies
208487-1 Contact Buy Now »
Farnell
1056082 3 Buy Now »
EUR
21.14 21.14 20.90 20.64 20.64
element14 APAC 2
1768086 112 Buy Now »
CNY
228.00 223.25 175.85 175.85 175.85
1056082 82 Buy Now »
CNY
228.00 223.25 152.39 152.39 152.39
Electro Sonic
2084871 92 Buy Now »
USD
29.90 28.42 26.57 26.57 26.57
Distrelec
208487-1 10 Buy Now »
EUR
36.37 34.19 32.01 32.01 32.01
RS Components
3602104 136 Buy Now »
GBP
16.50 14.86 12.74 12.74 12.74
Avnet Europe
208487-1 0 ··
EUR
24.09 22.37 22.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
208487-1 13 Buy Now »
USD
37.17 37.17 37.17 37.17 37.17
Heilind Electronics
AMP208487-1 0 ··
USD
31.25 27.11 25.61 25.26 25.26
STLAA.com
208487-1 48 ··
Heilind Asia
AMP208487-1 0 ··
Abacus Technologies
208487-1 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
208487-1 Contact Buy Now »
Chip 1 Exchange
208487-1 Contact ··
North Star Micro
208487-1 Contact ··
XS Micro
208487-1 Contact ··
SemiconductorPLUS
208487-1 Contact ··

Descriptions

Conn Metal Shell CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Carton
Sager Electronics
CMC RECEPTACLE ASSY,SIZE 22
Heilind Asia
CMC RECEPTACLE ASSYSIZE 22
PEI Genesis
Connector; Metal Shell CPC; Recept. Assy; 14 Pos.; Sz. 22; Series 1; Panel Mount
Allied Electronics
Conn Metal Shell CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Carton
Chip One Stop Global
CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector
Future Electronics
Conn Metal Shell CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Carton
Verical
CMC RECEPTACLE ASSY,SIZE 22
Master Electronics
CIRCULAR CONNECTOR RECEPTACLE SIZE 22, 14 POSITION, PANEL
Newark
Metal Shell CPC Circular Plastic Connectors REC SQUARE REV 22-14
Mouser
RECEPTACLE, REV CPC1, 14WAY
Farnell
Receptacle [TE Connectivity] 208487-1 Receptacle
Distrelec
CMC RECEPTACLE ASSY,SIZE 22
Onlinecomponents.com
CONN RECEPT CMC 14POS REV SER 1
Digi-Key
CMC RECEPTACLE ASSYSIZE 22
Heilind Electronics
14way chassis mount socket receptacle13A
RS Components
CMC RECEPTACLE ASSY,SIZE 22
TE Connectivity
Conn Metal Shell CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
Avnet
RECEPTACLE, REV CPC1, 14WAY
element14 APAC

Technical Specifications

RoHS Compliant
Number of Contacts 14
REACH SVHC Compliance No SVHC
Color Nickel
Lifecycle Status Active
Insulation Material Thermoplastic
Packaging Bag
Voltage Rating (AC) 250 V
Lead-Free Status Lead Free
Gender Female
Mounting Type Flange
Housing Material Thermoplastic
Current Rating 13 A
Housing Color Black
Flammability Rating UL 94 V-0
Number of Positions 14
ELV Compliant Compliant

Documents

Tyco Electronics
Datasheet 37 pages 9 years ago
Mouser
Datasheet, Technical Drawing 1 page 19 years ago
Farnell
Datasheet 12 pages 7 years ago
Datasheet 4 pages 19 years ago
Datasheet 1 page 19 years ago
TE Connectivity
Instruction Sheet 4 pages 5 years ago
Future Electronics
Datasheet 13 pages 10 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 37 pages 9 years ago
Datasheet 37 pages 9 years ago
Datasheet 37 pages 9 years ago
Compliance Statements
Materials Sheet 2 pages 4 months ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 208487-1
TYCO ELECTRONICS 208487-1
TYC 208487-1
TE CONN 208487-1
TYCO ELECTRONICS CORPORATION 208487-1
TE CONNECTIVITY LTD 208487-1
TYCO ELEC 208487-1
TYCO ELECTRO 208487-1
TYCO ELECTRONICS CORP 208487-1
TYCO ELECTRONIC 208487-1
TYCO ELE 208487-1
TE CONNECT 208487-1
TYCO ELECT 208487-1
TE (Tyco) 208487-1
TE CONNECTIV 208487-1
TE CONNECTIVITY (TYCO) 208487-1
TYCO POWER SYSTEMS 208487-1
TE Connectivity / Circuit Prot 208487-1
TYCO ELECTRONICS HK LTD 208487-1
TE Connectivity / Circuit Protection 208487-1
TYCO INTERNATIONAL 208487-1
TE Connectivity Energy 208487-1
TE SENSOR SOLUTIONS 208487-1
TE Connectivity /CGS Brand 208487-1
TYCO ELECTRONICS LOGISTICS AG 208487-1
Tyco Electronics 208487-1
TE 208487-1
TE Connectivty 208487-1

Search for other parts like 208487- »