KYOCERA AVX 208484006003025

Conn DIN 41612 F 10Power/6Signal POS Press Fit ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions Loaded6
Number of Rows3
TerminationPress-Fit
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 208484006003025.

_legacy Avnet
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 208484006003025.

Descriptions

Descriptions of KYOCERA AVX 208484006003025 provided by its distributors.

Conn DIN 41612 F 10Power/6Signal POS Press Fit ST Thru-Hole
CONNECTOR RECEPT 6POS STR

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions Loaded6
Number of Rows3
TerminationPress-Fit
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 208484006003025.

_legacy Avnet
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago