TE Connectivity 208471-1

Circular Connector, 37 Contact(S), Zinc Alloy, Male, Crimp/Solder Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageMetal
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountPanel
Number of Terminals37
PlatingNickel
Shell MaterialZinc
Technical
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Power Positions0
Number of Signal Positions37
Operating Supply Voltage600 V
OrientationStraight
PackagingBox
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth49.53 mm
Height49.53 mm
Insulation Diameter2.54 mm
Length39.12 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 208471-1.

Electro Sonic
Datasheet37 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet4 pages13 years ago
Datasheet12 pages14 years ago
Datasheet11 pages25 years ago
element14 APAC
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet51 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet13 pages17 years ago
Datasheet4 pages26 years ago
Future Electronics
Datasheet9 pages26 years ago

Inventory History

3 month trend:
-14.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 208471-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 208471-1 provided by its distributors.

Circular Connector, 37 Contact(S), Zinc Alloy, Male, Crimp/Solder Terminal, Receptacle
Circular Connector Housing, Cpc Series 1, Receptacle, 37, Pin, Panel Mount, 28-37 Rohs Compliant: Yes |Amp Te Connectivity 208471-1
RECEPTACLE, STD CPC1, 37WAY; Product Range:CPC Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:37Contacts;
CMC RECPT ASSEMBLY SIZE 28 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Panel Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Plastic Connector & Cmc Series 1 | Part Number: 208471-1 | Internal Number: 208471-1 | TE Connectivity
RECEPTACLE, STD CPC1, 37WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Colour: Nickel; Connector Mounting: Panel Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Pin; Current Rating: 13A; Flammability Rating: UL94V-0; Gender: Receptacle; Insert Arrangement: 28-37; No. of Positions: 37Ways; Operating Temperature Max: 125°C; Operating Temperature Min: -50°C; Voltage Rating VAC: 250V; Working Voltage: 250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208471-1.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageMetal
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountPanel
Number of Terminals37
PlatingNickel
Shell MaterialZinc
Technical
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Power Positions0
Number of Signal Positions37
Operating Supply Voltage600 V
OrientationStraight
PackagingBox
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth49.53 mm
Height49.53 mm
Insulation Diameter2.54 mm
Length39.12 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 208471-1.

Electro Sonic
Datasheet37 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet4 pages13 years ago
Datasheet12 pages14 years ago
Datasheet11 pages25 years ago
element14 APAC
Datasheet7 pages13 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet51 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet13 pages17 years ago
Datasheet4 pages26 years ago
Future Electronics
Datasheet9 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago