AVX 208457048002025

Connector, Din-41612, Pcb Mount, Plug, 48 Contacts, Skt, 0.1 Pitch, Pc Tail Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts48
Number of Positions48
Number of Rows3
OrientationStraight
TerminationSolder
Dimensions
Depth10.49 mm
Length54.89 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for AVX 208457048002025.

_legacy Avnet
Datasheet12 pages15 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 208457048002025.

Related Parts

Descriptions

Descriptions of AVX 208457048002025 provided by its distributors.

Connector,Din-41612,Pcb Mount,Plug,48 Contacts,Skt,0.1 Pitch,Pc Tail Terminal
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole
CONNECTOR RECEPT 48POS STR

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts48
Number of Positions48
Number of Rows3
OrientationStraight
TerminationSolder
Dimensions
Depth10.49 mm
Length54.89 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for AVX 208457048002025.

_legacy Avnet
Datasheet12 pages15 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago